
6027534 | |
|---|---|
DigiKey Part Number | 1882-6027534-ND |
Manufacturer | |
Manufacturer Product Number | 6027534 |
Description | FEM ST M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 30VAC, 36VDC |
Fastening Type Threaded | Cable Opening 0.177" ~ 0.276" (4.50mm ~ 7.00mm) |
Orientation Keyed | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,52000 Kč | 1 580,52 Kč |
| Unit Price without VAT: | 1 580,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,42920 Kč |












