
1073805 | |
|---|---|
DigiKey Part Number | 1882-1073805-ND |
Manufacturer | |
Manufacturer Product Number | 1073805 |
Description | INCLINATION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 0.1Hz ~ 25Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 0.1Hz ~ 25Hz |
Manufacturer SICK, Inc. | Voltage Rating 8 V ~ 36 V |
Series | Output Type Digital |
Packaging Bulk | Interface CAN |
Part Status Active | Package / Case Module |
Axis X, Y | Operating Temperature -40°C ~ 80°C (TA) |
Measuring Range ±90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 995,26000 Kč | 9 995,26 Kč |
| Unit Price without VAT: | 9 995,26000 Kč |
|---|---|
| Unit Price with VAT: | 12 094,26460 Kč |








