
6028328 | |
|---|---|
DigiKey Part Number | 1882-6028328-ND |
Manufacturer | |
Manufacturer Product Number | 6028328 |
Description | W SHIELD 4*0,34 DNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG, 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 70°C |
Number of Conductors 4 | Shield Material Aluminum; Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |













