1112129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112129

DigiKey Part Number
1882-1112129-ND
Manufacturer
Manufacturer Product Number
1112129
Description
PHOTOE PROX SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 5.906" ~ 31.496" (150mm ~ 8000mm) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
5.906" ~ 31.496" (150mm ~ 8000mm)
Voltage - Supply
10V ~ 30V
Response Time
90ms
Output Configuration
PNP - Dark-ON
Light Source
Infrared (940nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
13.78" (350.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 119,28000 Kč9 119,28 Kč
108 152,74900 Kč81 527,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9 119,28000 Kč
Unit Price with VAT:11 034,32880 Kč