Optical Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109747

DigiKey Part Number
1882-1109747-ND
Manufacturer
Manufacturer Product Number
1109747
Description
CONTRASTSENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Optical
Sensing Distance
1.969" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
125µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (680nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 536,59000 Kč10 536,59 Kč
59 939,65600 Kč49 698,28 Kč
109 716,90800 Kč97 169,08 Kč
Manufacturers Standard Package
Unit Price without VAT:10 536,59000 Kč
Unit Price with VAT:12 749,27390 Kč