
1108738 | |
|---|---|
DigiKey Part Number | 1882-1108738-ND |
Manufacturer | |
Manufacturer Product Number | 1108738 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 865,39000 Kč | 2 865,39 Kč |
| Unit Price without VAT: | 2 865,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 467,12190 Kč |













