
1108673 | |
|---|---|
DigiKey Part Number | 1882-1108673-ND |
Manufacturer | |
Manufacturer Product Number | 1108673 |
Description | POSITION SENSORS, MPS-G, MPS-G50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type C-Slot |
Series | Resistance 2 kOhms |
Packaging Bulk | Voltage - Supply 13V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Module |
Output Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 573,56000 Kč | 7 573,56 Kč |
| 5 | 7 160,36000 Kč | 35 801,80 Kč |
| Unit Price without VAT: | 7 573,56000 Kč |
|---|---|
| Unit Price with VAT: | 9 164,00760 Kč |















