
1105317 | |
|---|---|
DigiKey Part Number | 1882-1105317-ND |
Manufacturer | |
Manufacturer Product Number | 1105317 |
Description | MAGN SAFETY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M8) |
Series | Must Operate 7mm |
Packaging Bulk | Must Release 20mm |
Part Status Active | Conduit Thread Size M8 |
Type Magnetic | Operating Temperature -30°C ~ 60°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 310,12000 Kč | 3 310,12 Kč |
| 5 | 2 887,10000 Kč | 14 435,50 Kč |
| 10 | 2 721,65600 Kč | 27 216,56 Kč |
| 25 | 2 517,04720 Kč | 62 926,18 Kč |
| 50 | 2 372,20280 Kč | 118 610,14 Kč |
| 100 | 1 984,31100 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 3 310,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 005,24520 Kč |










