
1103977 | |
|---|---|
DigiKey Part Number | 1882-1103977-ND |
Manufacturer | |
Manufacturer Product Number | 1103977 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,14000 Kč | 2 372,14 Kč |
| Unit Price without VAT: | 2 372,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 870,28940 Kč |













