
1103244 | |
|---|---|
DigiKey Part Number | 1882-1103244-ND |
Manufacturer | |
Manufacturer Product Number | 1103244 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.346" ~ 3.346" (85mm ~ 85mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.346" ~ 3.346" (85mm ~ 85mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 3.937" (100.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -35°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 754,85000 Kč | 6 754,85 Kč |
| 10 | 5 983,56900 Kč | 59 835,69 Kč |
| Unit Price without VAT: | 6 754,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 173,36850 Kč |







