
1101323 | |
|---|---|
DigiKey Part Number | 1882-1101323-ND |
Manufacturer | |
Manufacturer Product Number | 1101323 |
Description | INTERLOCK RFID SAFE LOCKING DEV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 418kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type RFID | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 763,87000 Kč | 20 763,87 Kč |
| 5 | 18 105,61000 Kč | 90 528,05 Kč |
| 10 | 17 065,34800 Kč | 170 653,48 Kč |
| Unit Price without VAT: | 20 763,87000 Kč |
|---|---|
| Unit Price with VAT: | 25 124,28270 Kč |










