RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101322

DigiKey Part Number
1882-1101322-ND
Manufacturer
Manufacturer Product Number
1101322
Description
INTERLOCK RFID SAFE LOCKING DEV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
SICK, Inc.
Holding Force
418kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
RFID
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 933,88000 Kč21 933,88 Kč
519 125,60800 Kč95 628,04 Kč
1018 026,59400 Kč180 265,94 Kč
Manufacturers Standard Package
Unit Price without VAT:21 933,88000 Kč
Unit Price with VAT:26 539,99480 Kč