


1100212 | |
|---|---|
DigiKey Part Number | 1882-1100212-ND |
Manufacturer | |
Manufacturer Product Number | 1100212 |
Description | SENSOR FLOW AIR 9.4~1884.9 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 9.4 ~ 1884.9 LPM |
Datasheet | Datasheet |
Category | Sensing Range 9.4 ~ 1884.9 LPM |
Manufacturer SICK, Inc. | Flow Sensor Type Air |
Series | Voltage - Input 17V ~ 30V |
Packaging Bulk | Switch Function/Rating 4mA ~ 20mA, NPN, PNP, Pulse |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 950,84000 Kč | 30 950,84 Kč |
| 5 | 29 450,82800 Kč | 147 254,14 Kč |
| Unit Price without VAT: | 30 950,84000 Kč |
|---|---|
| Unit Price with VAT: | 37 450,51640 Kč |













