



1100211 | |
|---|---|
DigiKey Part Number | 1882-1100211-ND |
Manufacturer | |
Manufacturer Product Number | 1100211 |
Description | SENSOR FLOW AIR 5.3 ~ 1060.3 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 5.3 ~ 1060.3 LPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 5.3 ~ 1060.3 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 17V ~ 30V | |
Switch Function/Rating | 4mA ~ 20mA, NPN, PNP, Pulse | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 519,33000 Kč | 30 519,33 Kč |
| 5 | 29 037,04200 Kč | 145 185,21 Kč |
| Unit Price without VAT: | 30 519,33000 Kč |
|---|---|
| Unit Price with VAT: | 36 928,38930 Kč |














