
1099973 | |
|---|---|
DigiKey Part Number | 1882-1099973-ND |
Manufacturer | |
Manufacturer Product Number | 1099973 |
Description | RELAY SAFETY 12A 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 230VAC, 230VDC - Max |
Manufacturer SICK, Inc. | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Box | Operate Time 12 ms |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Mounting Type DIN Rail | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 24VDC | Coil Current 6 mA |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 4 kOhms |
Contact Rating (Current) 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 896,57000 Kč | 9 896,57 Kč |
| 10 | 8 810,57200 Kč | 88 105,72 Kč |
| 25 | 7 275,54680 Kč | 181 888,67 Kč |
| Unit Price without VAT: | 9 896,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 974,84970 Kč |










