
1094760 | |
|---|---|
DigiKey Part Number | 1882-1094760-ND |
Manufacturer | |
Manufacturer Product Number | 1094760 |
Description | SENSOR MAGNETIC PNP-NO CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet PNP-NO Cable with Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 376,69000 Kč | 3 376,69 Kč |
| Unit Price without VAT: | 3 376,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 085,79490 Kč |














