
1092958 | |
|---|---|
DigiKey Part Number | 1882-1092958-ND |
Manufacturer | |
Manufacturer Product Number | 1092958 |
Description | SENSOR LEVEL LIQ SWITCH PNP/NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP-NO Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP-NO |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 809,46000 Kč | 3 809,46 Kč |
| 5 | 3 557,94400 Kč | 17 789,72 Kč |
| 10 | 3 464,10300 Kč | 34 641,03 Kč |
| 25 | 3 351,82680 Kč | 83 795,67 Kč |
| 50 | 3 274,92780 Kč | 163 746,39 Kč |
| Unit Price without VAT: | 3 809,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 609,44660 Kč |









