
1092620 | |
|---|---|
DigiKey Part Number | 1882-1092620-ND |
Manufacturer | |
Manufacturer Product Number | 1092620 |
Description | ENC ABSLT CAN BUS USR SELC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | CAN Bus | |
Pulses per Revolution | - | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 2B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 874,19000 Kč | 22 874,19 Kč |
| Unit Price without VAT: | 22 874,19000 Kč |
|---|---|
| Unit Price with VAT: | 27 677,76990 Kč |













