Rotary Encoder Absolute Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092007

DigiKey Part Number
1882-1092007-ND
Manufacturer
Manufacturer Product Number
1092007
Description
ENC ABSLT DIGITAL USR SELCT CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Hole for Shaft
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Orientation
User Selectable
Encoder Type
Absolute
Termination Style
Connector
Output Type
Digital
Rotational Life (Cycles Min)
2B
Voltage - Supply
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 094,25000 Kč20 094,25 Kč
517 199,16800 Kč85 995,84 Kč
1016 124,61600 Kč161 246,16 Kč
Manufacturers Standard Package
Unit Price without VAT:20 094,25000 Kč
Unit Price with VAT:24 314,04250 Kč