Resistive Sensor Linear Position C-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089290

DigiKey Part Number
1882-1089290-ND
Manufacturer
Manufacturer Product Number
1089290
Description
SENSORS FOR C-SLOT CYLINDERS, MZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 4.00mm (0 ~ 0.16")
Output
PNP-NO
Output Signal
Clockwise Increase
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 122,69000 Kč2 122,69 Kč
51 971,75400 Kč9 858,77 Kč
101 915,52200 Kč19 155,22 Kč
251 848,21880 Kč46 205,47 Kč
501 802,13660 Kč90 106,83 Kč
1001 759,84030 Kč175 984,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 122,69000 Kč
Unit Price with VAT:2 568,45490 Kč