RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1086629

DigiKey Part Number
1882-1086629-ND
Manufacturer
Manufacturer Product Number
1086629
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable Leads
Series
Features
Status Indicator
Packaging
Bulk
Must Operate
14mm
Part Status
Active
Must Release
28mm
Type
RFID
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
100mA (DC)
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Voltage - Supply
24VDC
Approval Agency
CE, cULus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 529,88000 Kč7 529,88 Kč
56 566,87200 Kč32 834,36 Kč
106 190,21000 Kč61 902,10 Kč
255 724,16400 Kč143 104,10 Kč
504 703,29160 Kč235 164,58 Kč
Manufacturers Standard Package
Unit Price without VAT:7 529,88000 Kč
Unit Price with VAT:9 111,15480 Kč