Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1086615

DigiKey Part Number
1882-1086615-ND
Manufacturer
Manufacturer Product Number
1086615
Description
MAGN SAFETY SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO
Current Rating (Amps)
100mA (DC)
Voltage Rating
30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
7mm
Must Release
20mm
Conduit Thread Size
M12
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus, EAC, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 160,96000 Kč4 160,96 Kč
53 629,25200 Kč18 146,26 Kč
103 421,26700 Kč34 212,67 Kč
253 163,93680 Kč79 098,42 Kč
502 981,80420 Kč149 090,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 160,96000 Kč
Unit Price with VAT:5 034,76160 Kč