
1085372 | |
|---|---|
DigiKey Part Number | 1882-1085372-ND |
Manufacturer | |
Manufacturer Product Number | 1085372 |
Description | LECTOR62 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Blue, Red) |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) 1200.0mm x 960.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) 200.0mm x 160.0mm | Termination Style Connector |
Installation Distance 70.0mm ~ 1.5m | Operating Temperature 0°C ~ 50°C |
Resolution 1280 x 1024 (1,310,720 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 305,96000 Kč | 103 305,96 Kč |
| Unit Price without VAT: | 103 305,96000 Kč |
|---|---|
| Unit Price with VAT: | 125 000,21160 Kč |










