
1085371 | |
|---|---|
DigiKey Part Number | 1882-1085371-ND |
Manufacturer | |
Manufacturer Product Number | 1085371 |
Description | ENC MECH QUAD USER SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 7V ~ 27V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 780,31000 Kč | 8 780,31 Kč |
| Unit Price without VAT: | 8 780,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 624,17510 Kč |













