
2030695 | |
|---|---|
DigiKey Part Number | 1882-2030695-ND |
Manufacturer | |
Manufacturer Product Number | 2030695 |
Description | CIR CBL 12POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 195,59000 Kč | 7 195,59 Kč |
| Unit Price without VAT: | 7 195,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 706,66390 Kč |













