
1083796 | |
|---|---|
DigiKey Part Number | 1882-1083796-ND |
Manufacturer | |
Manufacturer Product Number | 1083796 |
Description | INDUKT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 0.157" (0mm ~ 4mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 642,52000 Kč | 3 642,52 Kč |
| Unit Price without VAT: | 3 642,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 407,44920 Kč |












