Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082396

DigiKey Part Number
1882-1082396-ND
Manufacturer
Manufacturer Product Number
1082396
Description
LECTOR63
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
SICK, Inc.
Image Type
Monochrome
Series
Sensor Type
CMOS
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Features
Software Included
Type
Imaging Camera
Mounting Type
Chassis Mount
Visual Field (Max)
Lens Required
Ingress Protection
IP67 - Dust Tight, Waterproof
Visual Field (Min)
Lens Required
Termination Style
Cable with Connector
Installation Distance
50.0mm ~ 2.2m
Operating Temperature
0°C ~ 50°C
Resolution
1600 x 1200 (1,920,000 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107 590,60000 Kč107 590,60 Kč
Manufacturers Standard Package
Unit Price without VAT:107 590,60000 Kč
Unit Price with VAT:130 184,62600 Kč