Wide Angle Lens F8 2/3" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079343

DigiKey Part Number
1882-2079343-ND
Manufacturer
Manufacturer Product Number
2079343
Description
LENSES AND ACCESSORIES, C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F8 2/3" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wide Angle
Focal Length
25.0mm
Magnification
-
Focal Ratio
F8
Compatible Sensor Size (Max)
2/3"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 362,48000 Kč16 362,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16 362,48000 Kč
Unit Price with VAT:19 798,60080 Kč