
1078473 | |
|---|---|
DigiKey Part Number | 1882-1078473-ND |
Manufacturer | |
Manufacturer Product Number | 1078473 |
Description | LECTOR63 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance 50.0mm ~ 2.2m | Operating Temperature 0°C ~ 50°C |
Resolution 1.3MP, 1280 x 1024 (1,310,720 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 734,94000 Kč | 64 734,94 Kč |
| Unit Price without VAT: | 64 734,94000 Kč |
|---|---|
| Unit Price with VAT: | 78 329,27740 Kč |















