
1082138 | |
|---|---|
DigiKey Part Number | 1882-1082138-ND |
Manufacturer | |
Manufacturer Product Number | 1082138 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 32µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.492" (12.5mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 948,43000 Kč | 9 948,43 Kč |
| 5 | 9 375,90000 Kč | 46 879,50 Kč |
| 10 | 9 162,30900 Kč | 91 623,09 Kč |
| 25 | 8 451,43480 Kč | 211 285,87 Kč |
| Unit Price without VAT: | 9 948,43000 Kč |
|---|---|
| Unit Price with VAT: | 12 037,60030 Kč |










