Sensor Linear Position C-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079046

DigiKey Part Number
1882-1079046-ND
Manufacturer
Manufacturer Product Number
1079046
Description
MAGN CYLINDER SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
Clockwise Increase
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 097,70000 Kč2 097,70 Kč
51 948,36200 Kč9 741,81 Kč
101 892,67600 Kč18 926,76 Kč
251 826,06160 Kč45 651,54 Kč
501 780,45820 Kč89 022,91 Kč
1001 738,58400 Kč173 858,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 097,70000 Kč
Unit Price with VAT:2 538,21700 Kč