


1076877 | |
|---|---|
DigiKey Part Number | 1882-1076877-ND |
Manufacturer | |
Manufacturer Product Number | 1076877 |
Description | INDUKT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP68 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 134,16000 Kč | 3 134,16 Kč |
| 5 | 2 922,83800 Kč | 14 614,19 Kč |
| 10 | 2 844,09500 Kč | 28 440,95 Kč |
| 25 | 2 749,82240 Kč | 68 745,56 Kč |
| 50 | 2 685,27040 Kč | 134 263,52 Kč |
| Unit Price without VAT: | 3 134,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 792,33360 Kč |










