
1076594 | |
|---|---|
DigiKey Part Number | 1882-1076594-ND |
Manufacturer | |
Manufacturer Product Number | 1076594 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.039" ~ 0.709" (1mm ~ 18mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | - | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 5.709" (145.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 724,47000 Kč | 5 724,47 Kč |
| 10 | 5 043,69900 Kč | 50 436,99 Kč |
| Unit Price without VAT: | 5 724,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 926,60870 Kč |







