
1075638 | |
|---|---|
DigiKey Part Number | 1882-1075638-ND |
Manufacturer | |
Manufacturer Product Number | 1075638 |
Description | SENSOR OPTICAL DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 39.37" (20 ~ 100cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 39.37" (20 ~ 100cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 132,16000 Kč | 38 132,16 Kč |
| 5 | 36 343,42200 Kč | 181 717,11 Kč |
| Unit Price without VAT: | 38 132,16000 Kč |
|---|---|
| Unit Price with VAT: | 46 139,91360 Kč |











