Rotary Encoder Absolute 64 Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075348

DigiKey Part Number
1882-1075348-ND
Manufacturer
Manufacturer Product Number
1075348
Description
ENC ABSLT DIGITL USR SEL SMD/SMT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 64 Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 12V
Manufacturer
SICK, Inc.
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
Encoder Type
Absolute
Orientation
User Selectable
Output Type
Digital
Termination Style
Surface Mount (SMD,SMT)
Pulses per Revolution
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 662,57000 Kč24 662,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24 662,57000 Kč
Unit Price with VAT:29 841,70970 Kč