
2089521 | |
|---|---|
DigiKey Part Number | 1882-2089521-ND |
Manufacturer | |
Manufacturer Product Number | 2089521 |
Description | LEITG STE 0M5 SEY70/90 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer SICK, Inc. | Length 1.64' (500.00mm) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Shielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,36000 Kč | 2 107,36 Kč |
| Unit Price without VAT: | 2 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 549,90560 Kč |





