
2050207 | |
|---|---|
DigiKey Part Number | 1882-2050207-ND |
Manufacturer | |
Manufacturer Product Number | 2050207 |
Description | SENSOR/ACTUATOR CABLE, DOL-0J08- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer SICK, Inc. | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,18000 Kč | 841,18 Kč |
| Unit Price without VAT: | 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,82780 Kč |







