
1075271 | |
|---|---|
DigiKey Part Number | 1882-1075271-ND |
Manufacturer | |
Manufacturer Product Number | 1075271 |
Description | SENSOR OPTICAL 10-60CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 1181.10" (20 ~ 3000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 140°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 352,94000 Kč | 34 352,94 Kč |
| 5 | 32 715,05200 Kč | 163 575,26 Kč |
| Unit Price without VAT: | 34 352,94000 Kč |
|---|---|
| Unit Price with VAT: | 41 567,05740 Kč |











