Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1075216

DigiKey Part Number
1882-1075216-ND
Manufacturer
Manufacturer Product Number
1075216
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity
Cable Length
3.937" (100.00mm)
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 445,51000 Kč12 445,51 Kč
1011 215,32600 Kč112 153,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12 445,51000 Kč
Unit Price with VAT:15 059,06710 Kč