
6021195 | |
|---|---|
DigiKey Part Number | 1882-6021195-ND |
Manufacturer | |
Manufacturer Product Number | 6021195 |
Description | CABLE MAL/FEM M 8* 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to D-Sub 09 pos Female 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to D-Sub 09 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,49000 Kč | 1 529,49 Kč |
| Unit Price without VAT: | 1 529,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,68290 Kč |











