Retroreflective Optical Sensor 472.441" (12m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 472.441" (12m) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1061562

DigiKey Part Number
1882-1061562-ND
Manufacturer
Manufacturer Product Number
1061562
Description
SENSOR RETROREFLECTIVE 12M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 472.441" (12m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red Laser Diode (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
472.441" (12m)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 017,38000 Kč9 017,38 Kč
58 490,92000 Kč42 454,60 Kč
108 294,46200 Kč82 944,62 Kč
258 059,26760 Kč201 481,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 017,38000 Kč
Unit Price with VAT:10 911,02980 Kč