
2046579 | |
|---|---|
DigiKey Part Number | 1882-2046579-ND |
Manufacturer | |
Manufacturer Product Number | 2046579 |
Description | CBL ASSY 9P M-CIRC 8P F 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to Circular 08 pos Female 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 09 pos Male to Circular 08 pos Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,49000 Kč | 2 118,49 Kč |
| Unit Price without VAT: | 2 118,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,37290 Kč |













