
1.04.0076.04000 | |
|---|---|
DigiKey Part Number | 1976-1.04.0076.04000-ND |
Manufacturer | |
Manufacturer Product Number | 1.04.0076.04000 |
Description | M12-TO-SUB D9 CONVERTER CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | 5 Pos Socket | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |


