Magnetic Reed Switch Magnet NO/NC Cable Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072460

DigiKey Part Number
1882-1072460-ND
Manufacturer
Manufacturer Product Number
1072460
Description
SENSOR REED SW NO/NC CABLE LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 60°C
Package / Case
Flange Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 522,28000 Kč2 522,28 Kč
52 347,15600 Kč11 735,78 Kč
102 281,89500 Kč22 818,95 Kč
252 203,74840 Kč55 093,71 Kč
502 150,24140 Kč107 512,07 Kč
1002 033,13140 Kč203 313,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 522,28000 Kč
Unit Price with VAT:3 051,95880 Kč