
1069742 | |
|---|---|
DigiKey Part Number | 1882-1069742-ND |
Manufacturer | |
Manufacturer Product Number | 1069742 |
Description | PNP NC M8 QD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet NC Connector Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer SICK, Inc. | Frequency 1 kHz |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Must Release 60.00mm |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Output Type NC | Package / Case Cylinder, Threaded - M8 |
Actuator Material Magnet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 870,13000 Kč | 2 870,13 Kč |
| Unit Price without VAT: | 2 870,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 472,85730 Kč |










