RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069563

DigiKey Part Number
1882-1069563-ND
Manufacturer
Manufacturer Product Number
1069563
Description
INTERLOCK SW RFID UNIV CODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
SICK, Inc.
Features
Staus Indicator
Series
Must Operate
10mm
Packaging
Bulk
Must Release
25mm
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
RFID
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus, TUV
Voltage - Supply
24VDC
Base Product Number
Actuator Type
Non-Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 646,35000 Kč8 646,35 Kč
57 540,55000 Kč37 702,75 Kč
107 107,92800 Kč71 079,28 Kč
256 572,67640 Kč164 316,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8 646,35000 Kč
Unit Price with VAT:10 462,08350 Kč