
1069562 | |
|---|---|
DigiKey Part Number | 1882-1069562-ND |
Manufacturer | |
Manufacturer Product Number | 1069562 |
Description | INTERLOCK SW RFID UNIV CODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer SICK, Inc. | Features Staus Indicator |
Series | Must Operate 10mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, TUV |
Voltage - Supply 24VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 230,87000 Kč | 7 230,87 Kč |
| 5 | 6 306,28800 Kč | 31 531,44 Kč |
| 10 | 5 944,57600 Kč | 59 445,76 Kč |
| 25 | 5 497,07480 Kč | 137 426,87 Kč |
| 50 | 4 507,48100 Kč | 225 374,05 Kč |
| Unit Price without VAT: | 7 230,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 749,35270 Kč |









