1058602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068059

DigiKey Part Number
1882-1068059-ND
Manufacturer
Manufacturer Product Number
1068059
Description
ENCODER INCREMENTAL CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 360 User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental
Output Type
-
Pulses per Revolution
360
Voltage - Supply
7V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 520,91000 Kč4 520,91 Kč
Manufacturers Standard Package
Unit Price without VAT:4 520,91000 Kč
Unit Price with VAT:5 470,30110 Kč