Quick Coupling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2075376

DigiKey Part Number
1882-2075376-ND
Manufacturer
Manufacturer Product Number
2075376
Description
BELLOWS COUPLING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quick Coupling
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Quick Coupling
For Use With/Related Products
-
Usage
Motor
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 735,90000 Kč1 735,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 735,90000 Kč
Unit Price with VAT:2 100,43900 Kč