
1064607 | |
|---|---|
DigiKey Part Number | 1882-1064607-ND |
Manufacturer | |
Manufacturer Product Number | 1064607 |
Description | SEN PHT PNP 60MM LO M8 PT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" ~ 2.362" (5mm ~ 60mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.197" ~ 2.362" (5mm ~ 60mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M8, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 353,23000 Kč | 5 353,23 Kč |
| 5 | 5 018,48000 Kč | 25 092,40 Kč |
| 10 | 4 893,66800 Kč | 48 936,68 Kč |
| 25 | 4 744,20400 Kč | 118 605,10 Kč |
| Unit Price without VAT: | 5 353,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 477,40830 Kč |







